- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1332-22-1-0500-008-1-TS
1332-22-1-0500-008-1-TS
CNC Tech
FEP Hook-Up Wire - UL1332 - 22AWG - 300V - 200℃ to -80℃ - Orange - 500Ft Reel
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
FEP Hook-Up Wire - UL1332 - 22AWG - 300V - 200℃ to -80℃ - Orange - 500Ft Reel
Search Keywords: 133222105000081TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1332-22-1-0500-008-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$88.71
8
$82.09
16
$78.57
24
$75.34
56
$73.33
104 +
$72.37
Click for Quote
Log in
to unlock special pricing