- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1332-22-1-0500-005-1-TS
CNC Tech
1332-22-1-0500-005-1-TS
FEP Hook-Up Wire - UL1332 - 22AWG - 300V - 200℃ to -80℃ - Blue - 500Ft Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 1332-22-1-0500-005-1-TS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | TW |
Supplier's Standard Package:
|
8 |