- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1330-26-1-0500-003-1-TS
1330-26-1-0500-003-1-TS
CNC Tech
FEP Hook-Up Wire - UL1330 - 26AWG - 600V - 200°C to -80°C - Green - 500Ft Reel
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
FEP Hook-Up Wire - UL1330 - 26AWG - 600V - 200°C to -80°C - Green - 500Ft Reel
Search Keywords: 133026105000031TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1330-26-1-0500-003-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$86.29
8
$79.85
16
$76.43
24
$73.29
56
$71.33
104 +
$70.26
Click for Quote
Log in
to unlock special pricing