- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1330-16-1-0500-006-1-TS
1330-16-1-0500-006-1-TS
CNC Tech
FEP Hook-Up Wire - UL1330 - 16AWG - 600V - 80°C to -80°C - Brown - 500Ft Reel
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FEP Hook-Up Wire - UL1330 - 16AWG - 600V - 80°C to -80°C - Brown - 500Ft Reel
Search Keywords: 133016105000061TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1330-16-1-0500-006-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$676.00
4
$416.00
6
$329.33
8 +
$322.75
Click for Quote
Log in
to unlock special pricing