- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 11047-22-1-0500-001-1-TS
CNC Tech
11047-22-1-0500-001-1-TS
MPPE Hook-Up Wire - UL11047 - Double Insulated - 22AWG - 105℃ - 600V - 500Ft Reel - Black
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MPPE Hook-Up Wire - UL11047 - Double Insulated - 22AWG - 105℃ - 600V - 500Ft Reel - Black
Search Keywords: 1104722105000011TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:11047-22-1-0500-001-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11047-22-1-0500-001-1-TS RoHS compliant?
Yes, 11047-22-1-0500-001-1-TS is RoHS compliant.
What is the lead time for 11047-22-1-0500-001-1-TS?
The standard lead time for 11047-22-1-0500-001-1-TS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$96.77
5
$89.55
10
$86.96
20
$82.19
50
$80.00
100 +
$78.95
Click for Quote
Log in
to unlock special pricing