- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072M12-12-1-1-S-00200
1072M12-12-1-1-S-00200
CNC Tech
M12 Cable - 26 AWG - 12 Pin - Male - A Coding - Straight - 2M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 26 AWG - 12 Pin - Male - A Coding - Straight - 2M
Search Keywords: 1072M121211S00200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072M12-12-1-1-S-00200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$16.64
25
$15.08
50
$14.40
100
$13.79
250
$13.22
500
$12.87
1,000 +
$12.70
Click for Quote
Log in
to unlock special pricing