- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072M12-12-1-1-S-00050
1072M12-12-1-1-S-00050
CNC Tech
M12 Cable - 26 AWG - 12 Pin - Male - A Coding - Straight - 0.5M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 26 AWG - 12 Pin - Male - A Coding - Straight - 0.5M
Search Keywords: 1072M121211S00050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072M12-12-1-1-S-00050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.25
50
$10.75
100
$10.43
250
$9.86
500
$9.60
1,000 +
$9.47
Click for Quote
Log in
to unlock special pricing