- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072M12-05-1-1-RA-00200
1072M12-05-1-1-RA-00200
CNC Tech
M12 Cable - 22 AWG - 5 Pin - Male - A Coding - 90° - 2M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 22 AWG - 5 Pin - Male - A Coding - 90° - 2M
Search Keywords: 1072M120511RA00200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072M12-05-1-1-RA-00200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.53
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing