- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072M12-04-1-1-RA-00100
1072M12-04-1-1-RA-00100
CNC Tech
M12 Cable - 22 AWG - 4 Pin - Male - A Coding - 90° - 1M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 22 AWG - 4 Pin - Male - A Coding - 90° - 1M
Search Keywords: 1072M120411RA00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072M12-04-1-1-RA-00100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$7.56
50
$7.54
100
$7.22
250
$6.63
500
$6.61
1,000
$6.45
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing