- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072M12-03-1-1-S-00050
CNC Tech
1072M12-03-1-1-S-00050
M12 Cable - 22 AWG - 3 Pin - Male - A Coding - Straight - 0.5M
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
M12 Cable - 22 AWG - 3 Pin - Male - A Coding - Straight - 0.5M
Search Keywords: 1072M120311S00050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CNC Tech |
| Part No: | 1072M12-03-1-1-S-00050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | TW |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1072M12-03-1-1-S-00050 RoHS compliant?
Yes, 1072M12-03-1-1-S-00050 is RoHS compliant.
What is the lead time for 1072M12-03-1-1-S-00050?
The standard lead time for 1072M12-03-1-1-S-00050 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.49
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing