- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072F12-05-2-1-RA-00200
1072F12-05-2-1-RA-00200
CNC Tech
M12 Cable - 22 AWG - 5 Pin - Female - A Coding - 90° - 2M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 22 AWG - 5 Pin - Female - A Coding - 90° - 2M
Search Keywords: 1072F120521RA00200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072F12-05-2-1-RA-00200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.59
25
$11.41
50
$10.90
100
$10.58
250
$10.00
500
$9.73
1,000 +
$9.61
Click for Quote
Log in
to unlock special pricing