- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072F12-05-2-1-RA-00050
1072F12-05-2-1-RA-00050
CNC Tech
M12 Cable - 22 AWG - 5 Pin - Female - A Coding - 90° - 0.5M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 22 AWG - 5 Pin - Female - A Coding - 90° - 0.5M
Search Keywords: 1072F120521RA00050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072F12-05-2-1-RA-00050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.84
25
$8.92
50
$8.52
100
$8.28
250
$7.82
500
$7.61
1,000 +
$7.51
Click for Quote
Log in
to unlock special pricing