- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1072F12-03-2-4-RA-00100
1072F12-03-2-4-RA-00100
CNC Tech
M12 Cable - 22 AWG - 3 Pin - Female - D Coding - 90° - 1M
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
M12 Cable - 22 AWG - 3 Pin - Female - D Coding - 90° - 1M
Search Keywords: 1072F120324RA00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1072F12-03-2-4-RA-00100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$9.46
25
$7.69
50
$7.67
100
$7.34
250
$6.74
500
$6.72
1,000
$6.56
2,500 +
$6.31
Click for Quote
Log in
to unlock special pricing