- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10368-32-1-0500-001-1-TS
10368-32-1-0500-001-1-TS
CNC Tech
Hook-Up-Wire - UL10368 Halogen Free 30AWG - 105°C 300V Black - 500Ft Reel
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up-Wire - UL10368 Halogen Free 30AWG - 105°C 300V Black - 500Ft Reel
Search Keywords: 1036832105000011TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10368-32-1-0500-001-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$70.69
8
$61.19
16
$59.42
32
$56.16
56
$56.02
104
$54.67
256 +
$52.56
Click for Quote
Log in
to unlock special pricing