- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10368-28-1-0500-002-1-TS
CNC Tech
10368-28-1-0500-002-1-TS
Hook-Up-Wire - UL10368 Halogen Free 28AWG - 105°C 280V White - 500Ft Reel
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Hook-Up-Wire - UL10368 Halogen Free 28AWG - 105°C 280V White - 500Ft Reel
Search Keywords: 1036828105000021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:10368-28-1-0500-002-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 10368-28-1-0500-002-1-TS RoHS compliant?
Yes, 10368-28-1-0500-002-1-TS is RoHS compliant.
What is the lead time for 10368-28-1-0500-002-1-TS?
The standard lead time for 10368-28-1-0500-002-1-TS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$68.93
5
$61.51
10
$59.67
25
$57.11
50
$54.77
100
$53.31
250 +
$52.60
Click for Quote
Log in
to unlock special pricing