- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 1003-002-01100-TR
1003-002-01100-TR
CNC Tech
Connector USB 3.0 - A/F - SMT - 90° - Horizontal - 15U"
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Connector USB 3.0 - A/F - SMT - 90° - Horizontal - 15U"
Search Keywords: 100300201100TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1003-002-01100-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
600
$3.70
1,200
$1.96
1,800
$1.38
2,400 +
$1.35
Click for Quote
Log in
to unlock special pricing