- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CA-14SDL-1T
CA-14SDL-1T
Circuit Assembly Corp.
DIP Socket PCB 1A 0.16 inch Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Socket PCB 1A 0.16 inch Height
Search Keywords: CA14SDL1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Circuit Assembly Corp.
-
Part No:CA-14SDL-1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.400
25
$2.830
50
$2.170
100
$1.260
250
$0.491
500 +
$0.374
Click for Quote
Log in
to unlock special pricing