- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EC6A23
EC6A23
Cincon Electronics
Isolated DC/DC Converter - 7.5W - 36-72 VDC Input - 15 VDC Output - 0.5A - 1.5kVDC Isolation - 24-Pin DIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Isolated DC/DC Converter - 7.5W - 36-72 VDC Input - 15 VDC Output - 0.5A - 1.5kVDC Isolation - 24-Pin DIP
Search Keywords: EC6A23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cincon Electronics
-
Part No:EC6A23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$17.82
10
$17.64
25
$17.29
50
$16.77
100 +
$16.10
Click for Quote
Log in
to unlock special pricing