- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CFB400W-48S05P
CFB400W-48S05P
Cincon Electronics
Isolated DC/DC Converters - 400W - 18-75 VDC Input - 5VDC Output - 80A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Isolated DC/DC Converters - 400W - 18-75 VDC Input - 5VDC Output - 80A
Search Keywords: CFB400W48S05P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cincon Electronics
-
Part No:CFB400W-48S05P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850440
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$236.00
5
$231.28
10
$224.34
25
$215.37
50 +
$186.25
Click for Quote
Log in
to unlock special pricing