- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S-2412-LAB
S-2412-LAB
Cinch / Cinch Connectivity Solutions
Conn Multiple Density SKT 12 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multiple Density SKT 12 POS Solder Lug ST Cable Mount
Search Keywords: S2412LAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:S-2412-LAB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Density
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$65.44
5
$23.52
10
$20.11
25
$19.22
50
$18.40
100
$17.19
250 +
$16.75
Click for Quote
Log in
to unlock special pricing