- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- P-306-AB
Cinch / Cinch Connectivity Solutions
P-306-AB
Conn Wire to Board PL 6 POS Solder Lug ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Wire to Board PL 6 POS Solder Lug ST Panel Mount
Search Keywords: P306AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-306-AB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is P-306-AB RoHS compliant?
No, P-306-AB is not RoHS compliant.
What is the lead time for P-306-AB?
The standard lead time for P-306-AB is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$20.65
25
$6.75
100
$6.41
250
$6.09
500
$3.75
750
$2.97
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing