help desk software
Image is representational - see mfr. specs

Conn Multiple Density PL 4 POS Solder Lug RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Multiple Density PL 4 POS Solder Lug RA Cable Mount
Search Keywords: P2404CCE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    P-2404-CCE
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Multiple Density
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks can ship 2/12/26
Backorder
Price (USD)
Qty
Unit Price
250
$29.99
500
$15.83
750
$10.88
1,000 +
$10.67
Click for Quote
Log in to unlock special pricing