- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-21-140
Cinch / Cinch Connectivity Solutions
MS-21-140
Connector Accessories Marker Strip 21 Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip 21 Terminals
Search Keywords: MS21140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-21-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:216.71 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is MS-21-140 RoHS compliant?
Yes, MS-21-140 is RoHS compliant.
What is the lead time for MS-21-140?
The standard lead time for MS-21-140 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,853
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$3.64
75
$1.56
100
$1.49
250
$1.43
500
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing