- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7-164-Y
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 7164Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7-164-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is 7-164-Y RoHS compliant?
Yes, 7-164-Y is RoHS compliant.
What is the lead time for 7-164-Y?
The standard lead time for 7-164-Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$8.25
10
$5.73
25 +
$5.36
Click for Quote
Log in
to unlock special pricing