- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 7024915001
Cinch / Cinch Connectivity Solutions
7024915001
Backshell 90° A Shell Size Clear Chromate Over Zinc Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Backshell 90° A Shell Size Clear Chromate Over Zinc Steel
Search Keywords: 7024915001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 7024915001 |
| Alias/AKA: | DA-19977-31 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Shell Size: | A |
| Angular Function: | 90 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 38.89 x 18.24 x 19.05 mm |
Product Guides
+
Frequently Asked Questions
Is 7024915001 RoHS compliant?
Yes, 7024915001 is RoHS compliant.
What is the lead time for 7024915001?
The standard lead time for 7024915001 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
500
$24.18
1,000
$12.35
1,500
$8.41
2,000 +
$8.24
Click for Quote
Log in
to unlock special pricing