- Home ›
- All Products›
- 7020237001
7020237001
Cinch / Cinch Connectivity Solutions
D-Sub Plug - Male Pins - 37 Position - 2 Rows - 4 (DC, C) Shell Size - 3A - IDC, Discrete Wire Termination - Free Hanging (In- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Plug - Male Pins - 37 Position - 2 Rows - 4 (DC, C) Shell Size - 3A - IDC, Discrete Wire Termination - Free Hanging (In-Line) - Black.
Search Keywords: 7020237001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:7020237001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$15.96
100
$12.47
250
$12.35
500
$12.23
1,000
$12.11
1,500
$11.99
2,000 +
$11.87
Click for Quote
Log in
to unlock special pricing