- Home ›
- All Products›
- 5-142-Y
Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 5142Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:5-142-Y
-
Alias/AKA:3551805001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$15.53
50
$10.25
100
$9.93
250
$9.52
500
$9.42
750
$9.33
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing
Accessories