- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 5-142
Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 5142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:5-142
-
Alias/AKA:3551105001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,518
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$23.01
50
$22.95
100
$22.90
250
$22.84
500
$12.06
750
$8.29
1,000 +
$8.12
Click for Quote
Log in
to unlock special pricing
Accessories