- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-44S-30
50-44S-30
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount Medical
Search Keywords: 5044S30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:50-44S-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:44
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$22.26
16
$21.85
31
$21.43
62
$21.02
1,000 +
$20.60
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT