- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-36SN-9
50-36SN-9
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords: 5036SN9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:50-36SN-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:36
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
665
Ships today, if you order in
Minimum Order Quantity:
35
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
35
$7.85
50
$6.35
100
$6.08
250
$5.83
500
$5.69
1,000 +
$5.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments