- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-24SN-1
50-24SN-1
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole CARDCON™
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole CARDCON™
Search Keywords: 5024SN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:50-24SN-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:24
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
70
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$4.389
70
$3.990
100
$3.780
250
$3.620
500
$3.520
1,000 +
$3.440
Click for Quote
Log in
to unlock special pricing