- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-20SN-12
50-20SN-12
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 5020SN12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:50-20SN-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.8 mm
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$17.09
25
$5.12
50
$4.15
100
$3.93
250
$3.77
500
$3.67
1,000 +
$3.57
Click for Quote
Log in
to unlock special pricing