- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3651112011
3651112011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip Straight
Search Keywords: 3651112011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3651112011
-
Alias/AKA:MS-12-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:196.06 x 38.1 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,231
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$3.912
100
$2.592
250
$2.341
500
$1.533
1,000
$1.320
3,000
$1.313
5,000
$1.307
8,000 +
$1.300
Click for Quote
Log in
to unlock special pricing