- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3651104011
3651104011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip Straight
Search Keywords: 3651104011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3651104011
-
Alias/AKA:MS-4-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:81.76 x 38.1 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$1.029
250
$0.907
500
$0.870
1,000
$0.834
3,000
$0.775
5,000
$0.748
8,000
$0.723
10,000 +
$0.712
Click for Quote
Log in
to unlock special pricing