- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631217011
3631217011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 17 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip 17 Terminals
Search Keywords: 3631217011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631217011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:178.61 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments
Possible Replacement
Connector Accessories Marker Strip 17 Terminals
In Stock:
624
Minimum Order:
150