- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631205011
3631205011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 5 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip 5 Terminals
Search Keywords: 3631205011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631205011
-
Alias/AKA:MS-5-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:64.31 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$1.411
50
$1.407
100
$1.404
250
$1.400
500
$1.050
750
$0.980
1,000 +
$0.960
Click for Quote
Log in
to unlock special pricing