- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631102011
3631102011
Cinch / Cinch Connectivity Solutions
The 3631102011 is a Series 140 barrier block designed for electrical termination, featuring interposing barriers for enhanced ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3631102011 is a Series 140 barrier block designed for electrical termination, featuring interposing barriers for enhanced protection.
Search Keywords: 3631102011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631102011
-
Alias/AKA:MS-2-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:35.73 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Ships today, if you order in
Minimum Order Quantity:
50
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.904
250
$0.734
500
$0.733
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.627
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing