- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3531105001
3531105001
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 3531105001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3531105001
-
Alias/AKA:5-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,432
Ships today, if you order in
On Order:
1,000
can ship 6/24/26
1,000
can ship 8/31/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$17.12
25
$13.90
50
$13.70
100
$13.28
250
$12.20
500
$12.00
1,000
$11.82
3,000 +
$11.42
Click for Quote
Log in
to unlock special pricing