- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3531103001
3531103001
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 3531103001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3531103001
-
Alias/AKA:3-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
932
can ship 7/23/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$7.19
25
$6.03
100
$5.58
250
$5.34
500
$5.12
1,000
$4.99
3,000
$4.79
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing