- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2522250129
2522250129
Cinch / Cinch Connectivity Solutions
Edge Connector Receptacle 3.96mm Pitch 44 Position 2 Row Solder Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Edge Connector Receptacle 3.96mm Pitch 44 Position 2 Row Solder Through Hole Bulk
Search Keywords: 2522250129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2522250129
-
Alias/AKA:50-44B-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$20.295
10
$18.450
25
$17.180
50
$16.620
100
$15.860
250
$15.630
500 +
$15.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments