- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2391422066
2391422066
Cinch / Cinch Connectivity Solutions
Junction Backshell 180° B Shell Size Clear Chromate Over Zinc Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Backshell 180° B Shell Size Clear Chromate Over Zinc Steel
Search Keywords: 2391422066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2391422066
-
Alias/AKA:DB-24659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:52.78 x 38.89 x 14.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
673
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$8.82
100
$7.34
250
$6.78
500
$6.53
1,000
$6.13
1,500
$6.10
2,000 +
$6.07
Click for Quote
Log in
to unlock special pricing