- Home ›
- All Products›
- 2-142-Y
Conn Barrier Strip 4 POS 14.3mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 2142Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2-142-Y
-
Alias/AKA:3551802001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,278
Can Ship immediately
On Order:
1,000
can ship 10/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$11.39
50
$7.03
100
$6.78
250
$6.76
500
$6.75
750
$6.73
1,000 +
$6.51
Click for Quote
Log in
to unlock special pricing
Accessories