- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 14-141-Y
Cinch / Cinch Connectivity Solutions
14-141-Y
Conn Barrier Strip 28 POS 11.13mm Solder ST Thru-Hole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 28 POS 11.13mm Solder ST Thru-Hole 20A
Search Keywords: 14141Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:14-141-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.13 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is 14-141-Y RoHS compliant?
Yes, 14-141-Y is RoHS compliant.
What is the lead time for 14-141-Y?
The standard lead time for 14-141-Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$37.27
500
$19.04
750
$12.96
1,000 +
$12.70
Click for Quote
Log in
to unlock special pricing
Accessories