- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 12-160-L
12-160-L
Cinch / Cinch Connectivity Solutions
Conn Terminal Strip 12 POS 9.53mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Terminal Strip 12 POS 9.53mm Crimp ST Cable Mount
Search Keywords: 12160L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:12-160-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Crimp
-
Pitch:9.53 mm
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
272
Can Ship immediately
Minimum Order Quantity:
10