- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 12-140-P
Cinch / Cinch Connectivity Solutions
12-140-P
Conn Barrier Strip 24 POS 9.5mm Screw ST Cable Mount 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 24 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 12140P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:12-140-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 12-140-P RoHS compliant?
Yes, 12-140-P is RoHS compliant.
What is the lead time for 12-140-P?
The standard lead time for 12-140-P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$4.20
50
$3.76
100
$3.67
250
$3.60
500
$3.52
1,000
$3.48
2,500
$3.44
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing