- Home ›
- All Products›
- 10-140-Y
Cinch / Cinch Connectivity Solutions
10-140-Y
Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 10140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:10-140-Y
-
Alias/AKA:3531810001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 10-140-Y RoHS compliant?
Yes, 10-140-Y is RoHS compliant.
What is the lead time for 10-140-Y?
The standard lead time for 10-140-Y is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$50.89
500
$25.99
750
$17.69
1,000 +
$17.34
Click for Quote
Log in
to unlock special pricing