- Home ›
- All Products›
- 60-2-10
60-2-10
Chemtronics
60-2-10 Solder Wick, No-Clean, 0.06" x 10 ft Roll, #2, Yellow Label
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
60-2-10 Solder Wick, No-Clean, 0.06" x 10 ft Roll, #2, Yellow Label
Search Keywords: 60210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemtronics
-
Part No:60-2-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$9.58
50
$9.15
100
$8.88
250
$8.40
500
$8.17
1,000
$8.07
2,500 +
$7.76
Click for Quote
Log in
to unlock special pricing