- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- U36D450LG151M35X41HP
Description
+
Cap Aluminum Lytic 150uF 450V 20% (34.93 X 41.28mm) Screw Terminal 1.6878 Ohm 960mA 2000h 85°C
Search Keywords: U36D450LG151M35X41HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:U36D450LG151M35X41HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 41.28 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.