- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- U36D350LG681M51X54HP
Description
+
Cap Aluminum Lytic 680uF 350V 20% (50.8 X 53.98mm) Screw Terminal 0.267 Ohm 2600mA 2000h 85°C
Search Keywords: U36D350LG681M51X54HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:U36D350LG681M51X54HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
Supplier Standard Pack:
1 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:50.8 x 53.98 mm
-
Termination Style:Screw Terminal
-
Voltage:350 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.