- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA6.3VC681MJ12TP
Chemi-Con
PXA6.3VC681MJ12TP
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA6.3VC681MJ12TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1200 -
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Family:PXA
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.01 Ohm
-
Dimension:12.2 x 10 mm
-
Capacitance Value:680 uF
-
Leakage Current:856.8@2Min uA
-
Lifetime:2000 h
-
Maximum Operating Temperature:105 °C